The M62720GP is a single-function IC with a supply voltage range of 1.5V to 7V and an operating temperature range of -30°C to 85°C. It has a 3-pin package with a width of 1.5mm and a length of 2.9mm. The IC is available in a SC-59A, SOT-23, or SOP-3 package type. It is designed for use in general applications.
Renesas M62720GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62720GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.