3-pin, through-hole mounted supervisory circuit with a typical reset threshold voltage of 2.58V, featuring a minimum reset threshold of 2.46V and a maximum of 2.7V. Operates within a supply voltage range of 1.5V to 7V, consuming a maximum of 540µA. Housed in a TO-92L plastic header style package with a 1.27mm pin pitch, measuring 5.1mm (L) x 4.1mm (W) x 8.2mm (H). Suitable for operation between -30°C and 85°C.
Renesas M62724SL#AG0J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92L |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.46V |
| Typical Reset Threshold Voltage | 2.58V |
| Maximum Reset Threshold Voltage | 2.7V |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 540uA |
| Maximum Power Dissipation | 700mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M62724SL#AG0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.