Renesas M62734SL#YF0J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92L |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M62734SL#YF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.