5-pin SOT-25 supervisory circuit with a typical reset threshold voltage of 4V. Features a minimum reset threshold of 3.84V and a maximum of 4.16V, operating within a 1.5V to 7V supply range. This surface-mount component, housed in a plastic SOT-23 package with gull-wing leads, offers a maximum supply current of 600µA and a maximum power dissipation of 200mW. Operating temperature range is -30°C to 85°C.
Renesas M62782GP#CF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-25 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3.84V |
| Typical Reset Threshold Voltage | 4V |
| Maximum Reset Threshold Voltage | 4.16V |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 600uA |
| Maximum Power Dissipation | 200mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62782GP#CF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.