The M63010FP is a commercial extended temperature grade CD motor driver IC from Renesas, operating between -20°C and 75°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 7V. The device has 42 terminals and is packaged in a 42-pin SSOP-42 package. It is designed for use in interface applications.
Renesas M63010FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M63010FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.