The M63022FP is a 5-channel CD motor driver IC from Renesas, featuring a commercial extended temperature range of -20 to 75°C. It operates on a supply voltage of 4.5 to 7V and is available in a 42-pin SSOP package. This IC is designed for use in interface applications and is suitable for a variety of motor control tasks.
Renesas M63022FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M63022FP to view detailed technical specifications.
No datasheet is available for this part.