The M63026FP is a CD motor driver IC from Renesas, featuring a commercial extended temperature grade and a 42-pin SSOP package. It operates within a supply voltage range of 4.5 to 7V and has a nominal supply voltage of 5V. The IC is designed for use in applications where a high level of integration and flexibility are required, and it supports up to 5 channels of operation. The M63026FP is suitable for use in a variety of environments, including those with temperatures ranging from -20 to 75°C.
Renesas M63026FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M63026FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.