The M63151FP is a 42-pin commercial extended motor driver IC from Renesas, with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 24 volts, a maximum supply voltage of 26.4 volts, and a minimum supply voltage of 21.6 volts. The IC is packaged in a 0.450 inch, 0.80 mm pitch, plastic HSSOP-42 package, with a width of 8.4 mm and a length of 17.5 mm.
Renesas M63151FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 21.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M63151FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.