The Renesas M64886FP is a specialized IC with 80 terminals, operating within a temperature range of -10°C to 60°C. It features a commercial temperature grade and a nominal supply voltage of 3V. The device is packaged in an 80-pin QFP with dimensions of 12mm in width and length. It is designed for use in telecom applications and is available from Renesas.
Renesas M64886FP technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M64886FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.