The M64894FP is a commercial extended temperature grade Phase-Locked Loops (PLLs) IC from Renesas, packaged in a 16-pin SOP package. It operates over a supply voltage range of 4.5 to 5.5V and is functional within a temperature range of -20 to 75°C. This device has 16 terminals and is a single-function IC.
Renesas M64894FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M64894FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.