The M64894GP is a commercial extended phase-locked loop IC from Renesas, featuring a 16-pin SSOP16 package. It operates within a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. This IC has a single function and 16 terminals, with a terminal position of dual and a JEDEC package code of R-PDSO-G16.
Renesas M64894GP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M64894GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.