The M64895BGP is a commercial extended temperature phase-locked loop IC from Renesas, featuring a 16-pin SSOP16 package and a 5V supply voltage. It operates within a temperature range of -20°C to 75°C. The device has a single function and 16 terminals, with a dual terminal position. It is designed for use in clock and timing applications.
Renesas M64895BGP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M64895BGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.