The M64897GP is a commercial extended temperature IC with 20 terminals and a dual terminal position. It operates within a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The IC is available in a 20-pin LSSOP, SSOP20, or .25 package type. It is a specialized analog IC with a single function and is manufactured by Renesas.
Renesas M64897GP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M64897GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.