Renesas M65665SP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M65665SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.