Renesas M65667SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Supply Current-Max | 140 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M65667SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.