The M65849BFP is a commercial extended temperature IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 32 terminals and a dual terminal position. The device is packaged in a 7.5mm wide and 12.8mm long SSOP-32 package. The IC operates with a supply voltage between 4.5V and 5.5V.
Renesas M65849BFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M65849BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.