Renesas M65850P#630 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19 |
| Package Width (mm) | 6.3 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Digital Echo |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M65850P#630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.