The M66008P is a 24-bit parallel IO port IC from Renesas, featuring 16 I/O lines and a 5V supply voltage. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius. The device is packaged in a 24-pin DIP package, measuring 7.62mm in width and 29.2mm in length. It is designed for general-purpose applications and is suitable for use in a variety of industries.
Renesas M66008P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Number of Bits | 16 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66008P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.