The M66009FP is a 20-pin commercial temperature SOP I/O expander from Renesas, featuring an 8-bit interface. It operates within a temperature range of -20°C to 70°C. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. It is designed to supply a nominal voltage of 5V.
Renesas M66009FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66009FP to view detailed technical specifications.
No datasheet is available for this part.