The M66010GP is a 32-pin SSOP dual I/O expander IC from Renesas, featuring a 24-bit parallel port. It operates over a commercial extended temperature range of -20 to 75 degrees Celsius. The device requires a supply voltage between 2 and 6 volts and is available in a 7.5mm wide, 12.8mm long package. The M66010GP is designed for use in a variety of applications, including general-purpose I/O expansion.
Renesas M66010GP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Number of Bits | 24 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66010GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.