Renesas M66223FP technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66223FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.