The Renesas M66235FP is a commercial-grade clock generator with 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device consumes a maximum supply current of 130uA. The M66235FP is packaged in a SOP16 format, measuring 5.3mm in width and 10.1mm in length.
Renesas M66235FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66235FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.