The M66236FP is a commercial-grade clock generator IC with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The IC has a width of 5.3mm and a length of 10.1mm. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 65mA.
Renesas M66236FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66236FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.