
The M66239FP#RB0S is a 144-pin LQFP lead-frame SMT clock generator from Renesas. It features a low profile quad flat package with gull-wing leads and a seated plane height of 1.6mm maximum. The device is designed for surface mount applications and is compliant with Jedec MS-026BFB standards. The M66239FP#RB0S operates over a temperature range of -40°C to 85°C.
Renesas M66239FP#RB0S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M66239FP#RB0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.