Renesas M66240FP technical specifications.
| Analog IC - Other Type | ANALOG CIRCUIT |
| Height - Seated (Max) | 2.4mm |
| JESD-30 Code | R-PDSO-G24 |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M66240FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.