The M66240P is a specialized industrial temperature IC with 24 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device is packaged in a 7.62mm wide, 29.2mm long DIP package with a dual terminal position. It is designed for industrial applications and is available from Renesas.
Renesas M66240P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.