The Renesas M66242FP is a commercial extended temperature IC with 14 terminals, dual terminal position, and a JEDEC package code of R-PDSO-G14. It operates within a temperature range of -20 to 75 degrees Celsius and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC measures 5.3mm in width and 10.1mm in length, and is available in a SOP package type.
Renesas M66242FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66242FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.