Renesas M66271FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66271FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.