The M66288FP is a commercial temperature 100-pin quad flat pack FIFO memory from Renesas. It operates at a supply voltage of 3.3V with a maximum current of 0.18A. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PQFP-G100 and measures 14mm in width and length. The memory has a capacity of 262144 words and 256000 words code, with a parallel/serial interface and an access time of 9ns.
Renesas M66288FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66288FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.