The M66300FP is a microprocessor circuit with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 20 terminals and is packaged in a 20-pin SOP package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. It is designed for commercial extended temperature use.
Renesas M66300FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66300FP to view detailed technical specifications.
No datasheet is available for this part.