The M66320P is a 20-pin dual-edge triggered shift register with 12-bit data capacity. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a supply voltage range of 4.5V to 5.5V and a maximum frequency of 2.5 MHz. It features a positive edge trigger type and inverted output polarity. The M66320P is packaged in a 20-pin PDIP package with a width of 7.62mm and a length of 24mm.
Renesas M66320P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 12 |
| Output Polarity | INVERTED |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66320P to view detailed technical specifications.
No datasheet is available for this part.