The M66515FP is a 20-pin interface circuit from Renesas, operating within a 5V supply voltage range of 4.75 to 5.25V. It features a temperature grade of OTHER and a JEDEC package code of R-PDSO-G20. The device has a width of 5.3mm and a length of 12.6mm, with a pin count of 20. It is available in a 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20 package type. The M66515FP is designed to operate within a temperature range of -20 to 70 degrees Celsius.
Renesas M66515FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66515FP to view detailed technical specifications.
No datasheet is available for this part.