The M66515FP#TC2J is a single-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 5.25V with a current consumption of 52mA. The IC is packaged in a lead-free SOIC package and is suitable for surface mount applications. It is available in a tray packaging format with a quantity of one per package.
Renesas M66515FP#TC2J technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas M66515FP#TC2J to view detailed technical specifications.
No datasheet is available for this part.