The M66592FP is a quad USB bus controller from Renesas, featuring a 64-pin LQFP package with a 0.50 MM pitch. It operates within a temperature range of -20°C to 85°C and is powered by a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. The device supports clock frequencies up to 48MHz and is designed for use in universal serial bus applications.
Renesas M66592FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66592FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.