The M66592WG is a 64-pin S-PBGA-B64 bus controller IC from Renesas, operating between -20°C and 85°C. It supports a 16-bit external data bus and a 6-bit address bus, with a maximum clock frequency of 48MHz. The device is powered by a nominal supply voltage of 1.5V, with a minimum of 1.35V and a maximum of 1.65V. It is mounted on a 0.80 MM pitch, FBGA-64 package.
Renesas M66592WG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66592WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.