The M66596FP is a 64-bit quad SPI interface IC from Renesas, operating at a maximum frequency of 48MHz. It is designed to function within a temperature range of -20°C to 85°C. The device is supplied with a nominal voltage of 1.5V and can operate with a supply voltage range of 1.35V to 1.65V. The M66596FP is packaged in a 0.50 MM PITCH, LQFP-64 package, which is a surface-mount type. The IC is not qualified and is not RoHS compliant.
Renesas M66596FP technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.35V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.5,1.8/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M66596FP to view detailed technical specifications.
No datasheet is available for this part.