
Voltage Controlled SAW Oscillator (VCSO) offering a frequency range of 50 to 6500 MHz with a stability of ±100ppm(p-p). Features LVPECL output, 55% max symmetry, and a tuning voltage range of 0 to 3.3 V. Operates from a 2.97V to 3.63V supply and is housed in a 6-Pin Ceramic Leadless Chip Carrier (CLLCC) package, measuring 7.49mm x 5.08mm x 3.05mm, for surface mount applications. Operating temperature range is -40°C to 85°C.
Renesas M685-02-AJ-AUT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.49 |
| Package Width (mm) | 5.08 |
| Package Height (mm) | 3.05(Max) |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled SAW Oscillator (VCSO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±100ppm(p-p) |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M685-02-AJ-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.