Recommended replacement (MC-10287BF1-HN4-M1-A) is under development
Renesas MC-10287F1-HN4-M1-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas MC-10287F1-HN4-M1-A to view detailed technical specifications.
No datasheet is available for this part.