
1-Channel Ethernet PHY, supporting IEEE 802.3 standards. Features a 52-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 10mm x 10mm x 1.4mm with a 0.65mm pin pitch. Operates with analog and digital power supplies, requiring 5V typical voltage (4.75V to 5.25V range) and drawing a maximum of 200mA. Designed for surface mounting with a lead-frame SMT basic package type. Operating temperature range is -40°C to 85°C.
Renesas MC68160BFBR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCC |
| Number of Channels per Chip | 1 |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | IEEE 802.3 |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 200mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas MC68160BFBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.