The MD82C88/883 is a 20-pin dual interface IC from Renesas, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 8mA. The IC is packaged in a DIP20 format and meets MILITARY temperature grade standards. It is also compliant with various screening levels, including 38535Q/M, 38534H, and 883B.
Renesas MD82C88/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas MD82C88/883 to view detailed technical specifications.
No datasheet is available for this part.