Renesas N0100P technical specifications.
| Package Family Name | SOT |
| Package/Case | SOT-23F |
| Package Description | Small Outline Transistor |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 12V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 3.5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 720@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas N0100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.