Renesas N0434N-S23-AY technical specifications.
| Drain-source On Resistance-Max | 3.7mR |
| DS Breakdown Voltage-Min | 40V |
| Polarity/Channel Type | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas N0434N-S23-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.