Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

N0800SEK

Datasheet
NPN BJT Transistor, 80V, 0.3A, SOT-23F, Surface Mount
Renesas

N0800SEK

NPN BJT Transistor, 80V, 0.3A, SOT-23F, Surface Mount

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. Bipolar Junction Transistors (BJT)

NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features 80V collector-emitter voltage and 0.3A continuous collector current. This single-element transistor is housed in a 3-pin SOT-23F package with flat leads, measuring 2.9mm x 2mm x 0.88mm. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1000mW. Minimum DC current gain is 200 at 50mA and 1V, and it boasts a typical transition frequency of 100MHz.

PackageSOT-23F
MountingSurface Mount
Quick Jump:

Technical Specifications

Renesas N0800SEK technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package/Case
SOT-23F
Package Description
Small Outline Transistor
Lead Shape
Flat
Pin Count
3
PCB
3
Package Length (mm)
2.9
Package Width (mm)
2
Package Height (mm)
0.88(Max)
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
0.95
Package Material
Plastic
Mounting
Surface Mount
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector Base Voltage
80V
Maximum Emitter Base Voltage
5V
Maximum Collector-Emitter Voltage
80V
Maximum DC Collector Current
0.3A
Maximum Power Dissipation
1000mW
Material
Si
Minimum DC Current Gain
200@50mA@1V
Maximum Transition Frequency
100(Typ)MHz
Category
Bipolar Power
Min Operating Temperature
-55°C
Max Operating Temperature
150°C

Compliance

Cage Code
SAN34
HTS Code
8541290075
Schedule B
8541290080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No

Datasheet

Renesas N0800SEK Datasheet

Download the complete datasheet for Renesas N0800SEK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com