Renesas NE5820M53-T1-A technical specifications.
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NE5820M53-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.