Renesas NE650R479A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | Module |
| Package/Case | Case 79A |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.4(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 15V |
| Maximum Gate Source Voltage | -7V |
| Maximum Continuous Drain Current | 0.6A |
| Material | GaAs |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas NE650R479A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.