Renesas NE71300-L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 6 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas NE71300-L to view detailed technical specifications.
No datasheet is available for this part.