Renesas NE960R275 technical specifications.
| Drain Current-Max (Abs) (ID) | 300mA |
| Drain Current-Max (ID) | 300mA |
| FET Technology | METAL SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation Ambient-Max | 1.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NE960R275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.