Renesas NESG2030M04 technical specifications.
| DC Current Gain-Min (hFE) | 200 |
| Max Collector Current | 35mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 80mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NESG2030M04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.