
NPN RF BJT transistor for surface mount applications. Features a 5.5V collector-emitter voltage and 0.2A collector current, with a maximum power dissipation of 480mW. Operates with a typical transition frequency of 12500MHz and a low noise figure of 1.15dB. Housed in a 3-pin Mini-Mold SOT package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.3mm. Suitable for operation at 5V/40mA, offering a typical 1dB compression point of 21.5dBm and a maximum 3rd order intercept point of 35dBm.
Renesas NESG220033-T1B-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | Mini-Mold |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 5.5V |
| Maximum Collector Base Voltage | 5.5V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 480mW |
| Maximum Transition Frequency | 12500(Typ)MHz |
| Maximum Noise Figure | 1.15dB |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Maximum Power 1dB Compression | 21.5(Typ)dBm |
| Operational Bias Conditions | 5V/40mA |
| Typical Power Gain | 14(Max)dB |
| Maximum 3rd Order Intercept Point | 35(Typ)dBm |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NESG220033-T1B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.