SiGe, NPN, RF POWER TRANSISTOR, LEAD FREE, MINIMOLD, 34, 3 PIN
Renesas NESG270034-T1-AZ technical specifications.
| Case Connection | EMITTER |
| Collector-emitter Voltage-Max | 7.2V |
| DC Current Gain-Min (hFE) | 80 |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Max Collector Current | 750mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 1.9W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| Transistor Application | AMPLIFIER |
| RoHS | Compliant |
Download the complete datasheet for Renesas NESG270034-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.